text.skipToContent text.skipToNavigation

Manufacturer Part #

FN14074_STELLA-HB

STELLA Series Ø 90 x 19.5 mm Round 1 Position for Luxeon COB 1211

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FN14074_STELLA-HB - Technical Attributes
Attributes Table
No of LEDs: 1
Diameter: 90m
Lens Shape: Round
Color: Clear
Viewing Angle: 84°
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.25
USD
Quantity
Unit Price
3
$9.75
5
$9.70
20
$9.56
30
$9.52
75+
$9.39
Product Variant Information section