text.skipToContent text.skipToNavigation

Manufacturer Part #

10049

LUXEON Rebel 26.5mm Clear Color Elliptical Optic TIR

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Carclo Optics 10049 - Technical Attributes
Attributes Table
Radiation Pattern: Lambertian
Lens Shape: Elliptical
Diameter: 26.5mm
Features & Applications

The 10049 is a LUXEON Rebel Clear Color Elliptical Optic TIR with 26.5 mm Diameter and 13.90 Height.

Specifications:

  • Product Type : Optic Lenses
  • Type : TIR
  • Diameter : 26.5
  • Height 13.90
  • Beam :Elliptical
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
40
Total
$30.00
USD
Quantity
Unit Price
40
$1.20
120
$1.18
400
$1.16
600+
$1.15
Product Variant Information section