text.skipToContent text.skipToNavigation

Manufacturer Part #

10413

LUXEON Rebel 10 mm Medium Frosted Beam Optic

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Radiation Pattern: Lambertian
Beam Angle: 22°
Lens Shape: Frosted Medium
Diameter: 10mm
Features & Applications

Carclo are pleased to announce the addition of the Quad Optic to their existing small form-factor 10mm Optic range. These optics are ideal for applications that need to squeeze high-power LED systems (eg. using XP-E, Rebel, Oslon, etc...) into spaces where weight or size must be minimised, but without compromising on top quality, optical performance.

This opens up a whole world of compact, low-weight possibilities, for stage or architectural applications, colour mixing, wall-washing, bike lights and interior lighting to name a few.

The Quad optic, like the single and triple-optic versions, is available with narrow, medium and wide-circular beams, as well as elliptical beams. The Quad optic is also available with a circular or square flange layout.

Pricing Section
Global Stock:
9
USA:
9
130,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.63
USD
Quantity
Web Price
1
$1.63
75
$0.96
250
$0.83
1,000
$0.70
3,000+
$0.61