text.skipToContent text.skipToNavigation

Manufacturer Part #

C11417_TINA2-XP-D

TINA2 Series Round 1 Pos 16.1mm Dia 9.66mm (H) Diffused Spot Beam Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
LEDiL C11417_TINA2-XP-D - Technical Attributes
Attributes Table
Beam Type: Diffuser
Beam Angle: 16°
Lens Shape: Round
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
360
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.20
USD
Quantity
Unit Price
120
$0.585
240
$0.575
360
$0.57
600
$0.56
1,200+
$0.545
Product Variant Information section