text.skipToContent text.skipToNavigation

Manufacturer Part #

C16686_ILONA-RS

LEDiL ''ILONA-RS'' Series Ø 49.8 x 29.3 mm Clear 10° Spot Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
LEDiL C16686_ILONA-RS - Technical Attributes
Attributes Table
Beam Type: Spot
Beam Angle: 10°
Lens Shape: Round
Diameter: 49.8mm
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
99
Multiple Of:
33
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$557.37
USD
Quantity
Unit Price
33
$5.68
66
$5.64
99
$5.63
132
$5.61
165+
$5.57
Product Variant Information section