text.skipToContent text.skipToNavigation

Manufacturer Part #

C16687_ILONA-M

LEDiL ''ILONA-M'' Series Ø 49.8 x 29.7 mm Clear 25° Spot Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
LEDiL C16687_ILONA-M - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 25°
Lens Shape: Round
Diameter: 49.8mm
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
99
Multiple Of:
33
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$558.36
USD
Quantity
Unit Price
4
$5.77
15
$5.70
25
$5.68
50
$5.64
100+
$5.57
Product Variant Information section