text.skipToContent text.skipToNavigation

Manufacturer Part #

CA11267_HEIDI-O-90

LEDiL ''HEIDI'' Series Ø 21.6 x 11.7 mm 10+52° Oval-90 Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA11267_HEIDI-O-90 - Technical Attributes
Attributes Table
Beam Type: Oval-90
Beam Angle: 10°/52°
Lens Shape: Round
Diameter: 21.6mm
Features & Applications

The CA11267_HEIDI-O-90 is a Oval 90° Beam Single Lens with 21.6 mm Diameter, 11.7 mm Height for  XP-E LEDs.

Specifications:

  • Family : Heidi
  • LED : XP-E
  • Optic Material : PMMA
  • Color : Transparent
  • Efficiency : 87%
  • Fastening : pin, tape
  • FWHM : 8,5+52 degrees
  • Style : Round
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
204
Multiple Of:
204
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.24
USD
Quantity
Unit Price
204
$1.56
408+
$1.53
Product Variant Information section