text.skipToContent text.skipToNavigation

Manufacturer Part #

CA11426_STRADA-T-DW

LEDiL ''STRADA'' Series 19.6 x 15.5 x 10.7 mm Asym° Wide Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA11426_STRADA-T-DW - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Beam Type: Wide
Lens Shape: Rectangular
Diameter: 19.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
240+
$1.70
Product Variant Information section