text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12062_EMILY-D

LEDiL ''EMILY'' Series Ø 26 x 15 mm Transparent 10° Spot Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA12062_EMILY-D - Technical Attributes
Attributes Table
Beam Type: Spot
Beam Angle: 10°
Lens Shape: Round
Diameter: 26mm
Features & Applications

The CA12062_EMILY-D is a Round 10° Spot Beam Single Lens with 26 Diameter, 15 mm Height for LUXEON Rebel LEDs.

Specifications:

  • Family : EMILY
  • LED : LUXEON Rebel ES
  • Optic Material : PMMA
  • Color : Transparent
  • Efficiency : 91%
  • Fastening : Pin, tape
  • FWHM : 10 degrees
  • Style : Round
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
260
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$403.00
USD
Quantity
Unit Price
130
$1.57
260
$1.55
390
$1.54
520+
$1.53
Product Variant Information section