text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12411_STRADA-SQ-A-T

STRADA Series 25 + 25 mm Asymmetric Optic for LUXEON M LED

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA12411_STRADA-SQ-A-T - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Lens Shape: Square
Diameter: 25mm
Features & Applications

The CA12411_STRADA-SQ-A-T is part of the STRADA Series Asymmetric Optic for LUXEON M LED.

Features:

  • Type - lens
  • LED - LUXEON M
  • Color - clear
  • Diameter - 25 + 25 mm
  • Height - 9.15 mm
  • Style - square
  • Optic Material - PMMA
  • Fastening - screw, tape
  • Light Beam Type - Streetlighting
  • Efficiency - 93 %
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
294
Multiple Of:
98
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.96
USD
Quantity
Unit Price
98
$1.86
196
$1.85
294
$1.84
392
$1.83
490+
$1.80
Product Variant Information section