text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12804_EVA-W

EVA Series 37.7mm Optic and Holder 45 degree FWHM for LUXEON M LED

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA12804_EVA-W - Technical Attributes
Attributes Table
Radiation Pattern: Lambertian
Beam Type: FWHM
Beam Angle: 45°
Lens Shape: Round
Diameter: 37.7mm
Features & Applications

The CA12804_EVA-W is part of the EVA Series 37.7 mm Optic and Holder for LUXEON M LED.

This product series is specially designed and optimized for LUXEON M series of LEDs with special care taken to make light distribution as uniform as possible.

Features:

  • Type : Assembly
  • LED : LUXEON M
  • Color : black
  • Diameter : 37.7 mm
  • Height : 17 mm
  • Style : round
  • Optic Material : PMMA
  • Holder Material : PC
  • Fastening : screw, tape
  • Viewing Angle : (FWHM) 45° 
  • Light Beam Type : Very Wide
  • Efficiency  :80 %
  • cd/lm : 1.300
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
90
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.90
USD
Quantity
Unit Price
45
$1.93
90
$1.91
135
$1.89
225+
$1.86
Product Variant Information section