text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12881_MINNIE-M

MINNIE Series 35 mm Diameter 21° Round LED Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA12881_MINNIE-M - Technical Attributes
Attributes Table
Beam Type: FWHM
Beam Angle: 18°
Lens Shape: Round
Diameter: 35mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
120
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$273.60
USD
Quantity
Unit Price
60
$2.30
120
$2.28
180
$2.26
240
$2.25
300+
$2.22
Product Variant Information section