text.skipToContent text.skipToNavigation

Manufacturer Part #

CA14032_STRADA-SQ-T4

STRADA SQ Series 25 x 25 mm Square Clear Asymmetric Degree Optic for LUXEON LED

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code: 2511
Product Specification Section
LEDiL CA14032_STRADA-SQ-T4 - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Lens Shape: Square
Diameter: 25mm
Pricing Section
Global Stock:
286
USA:
286
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.30
USD
Quantity
Unit Price
15
$1.62
30
$1.60
75
$1.58
150
$1.56
300+
$1.53