text.skipToContent text.skipToNavigation

Manufacturer Part #

CS15751_STRADA-2X2MX-8-DWC

CS15751_STRADA-2X2MX-8-DWC

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
LEDiL CS15751_STRADA-2X2MX-8-DWC - Technical Attributes
Attributes Table
No of LEDs: 4
Beam Type: Asymmetric
Lens Shape: Square
Color: Clear
Dimension: H  13.6mm x L  90mm x W  90mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
545
USA:
545
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.45
USD
Quantity
Unit Price
5
$5.29
15
$5.19
30
$5.12
50
$5.08
125+
$4.95
Product Variant Information section