text.skipToContent text.skipToNavigation

Manufacturer Part #

F16363_BARBARA-G2-S

F16363_BARBARA-G2-S

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
LEDiL F16363_BARBARA-G2-S - Technical Attributes
Attributes Table
Beam Type: Spot
Beam Angle: 12°
Lens Shape: Round
Diameter: 70mm
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
90
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.60
USD
Quantity
Unit Price
10
$2.92
25
$2.88
50
$2.84
100
$2.81
200+
$2.75
Product Variant Information section