text.skipToContent text.skipToNavigation

Manufacturer Part #

FA11208_TINA-RS

LEDIL "TINA" Series 16.1 mm Diameter 15° Beam Angle Round LED Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FA11208_TINA-RS - Technical Attributes
Attributes Table
Beam Type: Real spot
Beam Angle: 15°
Lens Shape: Round
Diameter: 16.1mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
288
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.72
USD
Quantity
Unit Price
144
$1.45
288
$1.44
432
$1.43
576+
$1.42
Product Variant Information section