text.skipToContent text.skipToNavigation

Manufacturer Part #

FA11210_TINA-M

LEDiL ''TINA'' Series Ø 16.1 x 9.4 mm Transparent 32° Medium Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FA11210_TINA-M - Technical Attributes
Attributes Table
Beam Type: Medium
Beam Angle: 38°
Lens Shape: Round
Diameter: 16mm
Features & Applications

The FA11210_TINA-M is a transparent medium beam single lens with efficiency of 83 % which is designed & optimized for LUXEON Rebel series of LEDs.

Features:

  • Family: Tina
  • Type: Assembly
  • LED: LUXEON Rebel
  • Color: Black
  • Diameter: 16.1 mm
  • Height: 9.4 mm
  • Style: Round
  • Optic Material: PMMA
  • Fastening: Pin, Tape
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
288
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.76
USD
Quantity
Unit Price
144
$1.53
288
$1.52
432
$1.51
576+
$1.50
Product Variant Information section