text.skipToContent text.skipToNavigation

Manufacturer Part #

FA11905_TINA3-S

LEDiL ''TINA3'' Series Ø 16.1 x 11.5 mm Transparent 11° Spot Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FA11905_TINA3-S - Technical Attributes
Attributes Table
Beam Type: Spot
Beam Angle: 11°
Lens Shape: Round
Diameter: 16.1mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
288
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
288+
$1.50
Product Variant Information section