text.skipToContent text.skipToNavigation

Manufacturer Part #

FP15072_ZORYA-SC-C

ZORYA Series Ø 55 x 35 mm 1 Position Round Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
LEDiL FP15072_ZORYA-SC-C - Technical Attributes
Attributes Table
Beam Type: Decorative
Beam Angle: 340°
Lens Shape: Round
Diameter: 55mm
Pricing Section
Global Stock:
1,330
USA:
1,330
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.65
USD
Quantity
Unit Price
5
$5.33
20
$5.26
30
$5.25
75
$5.20
125+
$5.15
Product Variant Information section