text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHCT245ADWRG

74VHCT Series 4.5 to 5.5 V 8 mA SMT Octal Bus Transceiver - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHCT245ADWRG - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/VHC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 5.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 20
Quiescent Current: 4µA
Moisture Sensitivity Level: 3
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,005.00
USD
Quantity
Unit Price
1,000
$0.345
2,000
$0.34
3,000
$0.335
10,000+
$0.325
Product Variant Information section