text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT00MTCX

Logic Gates Qd 2-Input NAND Gate

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
onsemi 74ACT00MTCX - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Propagation Delay: 9ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 2
No of Outputs: Quad
High Level Output Current: 24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$637.50
USD
Quantity
Unit Price
2,500
$0.255
5,000
$0.25
12,500+
$0.245
Product Variant Information section