text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT04MTCX

74ACT04 Series 5.5 V Surface Mount Hex Inverter - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74ACT04MTCX - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: ACT/Q
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74ACT04MTCX is a part of 74ACT04 series hex inverter. It has an operating temperature ranging from -40°C to +85°C and its available in TSSOP-14 package.

Features:

  • ICC reduced by 50%
  • Outputs source/sink 24 mA
  • ACT00 has TTL-compatible inputs
  • Package: TSSOP-14, JEDEC MO-153, 4.4mm Wide

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74ACT04 series of hex inverter

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,075.00
USD
Quantity
Unit Price
2,500
$0.215
7,500
$0.21
12,500+
$0.205
Product Variant Information section