text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT244SCX

74ACT244 Series 5.5 V Octal Buffer/Line Driver with 3-STATE Outputs - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74ACT244SCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74ACT244SCX is a part of 74ACT24 series octal buffer/line driver. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-20 package.

Features:

  • ICC and IOZ reduced by 50%
  • 3-STATE outputs drive bus lines or buffer memory address registers
  • Outputs source/sink 24 mA
  • ACT244 has TTL-compatible inputs
  • Package: SOIC-20, JEDEC MS-013, 0.300" Wide

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74ACT24 series of octal buffer/line driver

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,575.00
USD
Quantity
Unit Price
1,000
$0.535
2,000
$0.53
3,000
$0.525
4,000
$0.52
5,000+
$0.51
Product Variant Information section