text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT05DR2G

MC74ACT05 Series 4.5 to 5.5 V Hex Inverter w/ Open-Drain Outputs - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi MC74ACT05DR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: ACT/Q
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74ACT05DR2G is a hex inverter with open-drain outputs, available in a SOIC-14 package.

The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with TTL outputs.

Features:

  • Outputs Source/Sink 24 mA
  • 'ACT05 Has TTL Compatible Inputs
  • Pb-Free Packages are Available

View the List of available MC74ACT05 Series of Hex-Inverters

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
12,500+
$0.23
Product Variant Information section