text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT138DR2G

74ACT Series 2 to 6 V 1of 8 Decoder/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
onsemi MC74ACT138DR2G - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: ACT/Q
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC74ACT138DR2G is a high−speed 1−of−8 decoder/demultiplexer with an output current of 24 mA, available in a SOIC-16 package.

This device is ideally suited for high−speed bipolar memory chip select address decoding.

Features:

  • Demultiplexing Capability
  • Multiple Input Enable for Easy Expansion
  • Active LOW Mutually Exclusive Outputs
  • Outputs Source/Sink 24 mA
  • ′ACT138 Has TTL Compatible Inputs
  • These devices are available in Pb−free package(s)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,025.00
USD
Quantity
Unit Price
2,500
$0.205
7,500
$0.20
12,500+
$0.197
Product Variant Information section