text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT14DG

74ACT Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
onsemi MC74ACT14DG - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: ACT/Q
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74ACT14DG is a hex inverter schmitt trigger which accept standard CMOS input signals and provide standard CMOS output levels, available in a SOIC-14 package.

It is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals.

Features:

  • Schmitt Trigger Inputs
  • Outputs Source/Sink 24 mA
  • MC74ACT14 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
4,168
USA:
4,168
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$26.50
USD
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
2,500
$0.25
7,500+
$0.24
Product Variant Information section