text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT74DG

74ACT Series 2 to 6 V Dual D-Type Positive Edge Trigger - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT74DG - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: ACT/Q
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74AC74/74ACT74 is a dual D-type flip-flop with Asynchronous Clear and Set inputs and complementary (Q,Q) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. Clock triggering occurs at a voltage level of the clock pulse and is not directly related to the transition time of the positive-going pulse. After the  lock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input.

Asynchronous Inputs:

LOW input to SD (Set) sets Q to HIGH level LOW input to CD (Clear) sets Q to LOW level Clear and Set are independent of clock Simultaneous LOW on CD and SD makes both Q and Q HIGH.

Features:

  • Outputs Source/Sink 24 mA
  • ACT74 Has TTL Compatible Inputs CD1SD2 D1Q1CP2 Q2
  • Pb-Free Packages Are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,085
Factory Lead Time:
10 Weeks
Minimum Order:
4290
Multiple Of:
55
Total
$755.04
USD
Quantity
Unit Price
125
$0.187
300
$0.184
1,250
$0.179
3,000
$0.176
12,500+
$0.169
Product Variant Information section