text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC138SCX

74AC Series 6 V SMT High-Speed 1-of-8 Decoder/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74AC138SCX - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: C/AC
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74AC138SCX is a part of 74AC138 series decoder/demultiplexer. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-16 package.

Features:

  • ICC reduced by 50%
  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Active LOW mutually exclusive outputs
  • Outputs source/sink 24 mA
  • ACT138 has TTL-compatible inputs
  • Package: SOIC-16, JEDEC MS-012, 0.150" Narrow

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74AC138 series of decoder/demultiplexer

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,775.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
7,500+
$0.35
Product Variant Information section