text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC139SCX

74AC Series 6 V Surface Mount Dual 1-of-4 Decoder/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74AC139SCX - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: C/AC
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74AC139SCX is a part of 74AC139 series decoder/demultiplexer. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-16 package.

Features:

  • ICC reduced by 50%
  • Multifunction capability
  • Two completely independent 1-of-4 decoders
  • Active LOW mutually exclusive outputs
  • Outputs source/sink 24 mA
  • ACT139 has TTL-compatible inputs
  • Package: SOIC-16, JEDEC MS-012, 0.150" Narrow body

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74AC139 series of decoder/demultiplexer

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
35 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$955.00
USD
Quantity
Unit Price
2,500
$0.193
5,000
$0.191
7,500
$0.19
10,000
$0.189
12,500+
$0.185
Product Variant Information section