text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC244SC

74AC Series 6 V Octal Buffer/Line Driver w/ 3-STATE Outputs - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74AC244SC - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: C/AC
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2318
Multiple Of:
38
Total
$1,043.10
USD
Quantity
Unit Price
76
$0.48
190
$0.47
950
$0.455
1,900
$0.45
5,700+
$0.435
Product Variant Information section