text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC32SCX

74AC Series 6 V Surface Mount Quad 2-Input OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74AC32SCX - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: C/AC
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74AC32SCX is a part of 74AC32 series logic gates. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-14 package.

Features:

  • ICC reduced by 50% on 74AC only
  • Outputs source/sink 24 mA
  • ACT32 has TTL-compatible inputs
  • Package: SOIC-14, JEDEC MS-012, 0.150" Narrow

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,837.50
USD
Quantity
Unit Price
2,500
$0.25
7,500
$0.245
12,500+
$0.24
Product Variant Information section