text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC273DTR2G

74AC Series 2 to 6 V Octal D-Type Flip-Flop - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC273DTR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: C/AC
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.33
7,500
$0.325
12,500+
$0.32
Product Variant Information section