text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC373DWG

74AC Series 6 V Surface Mount 3 State Output Octal Transparent Latch - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC373DWG - Technical Attributes
Attributes Table
Logic Circuit: Transparent Latch
Family: C/AC
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33,136
Factory Lead Time:
10 Weeks
Minimum Order:
2850
Multiple Of:
38
Total
$855.00
USD
Quantity
Unit Price
76
$0.32
380
$0.31
950
$0.305
2,850
$0.30
5,700+
$0.29
Product Variant Information section