text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC373DWR2G

74AC Series 2 to 6 V Octal Transparent Latch w/ 3 State Outputs - SOIC-20W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC373DWR2G - Technical Attributes
Attributes Table
Logic Circuit: Latch
Family: C/AC
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications
The MC74AC373/74ACT373 consists of eight latches with 3-state outputs for bus organized system applications. The flip-flops appear transparent to the data when Latch Enable (LE) is HIGH. When LE is LOW, the data that meets the setup time is latched. Data appears on the bus when the Output Enable (OE) is LOW. When OE is HIGH, the bus output is in the high impedance state.

Features:

  • Eight Latches in a Single Package
  • 3-State Outputs for Bus Interfacing
  • Outputs Source/Sink 24 mA
  • ACT373 Has TTL Compatible Inputs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$930.00
USD
Quantity
Unit Price
1,000
$0.32
2,000
$0.315
3,000
$0.31
10,000+
$0.305
Product Variant Information section