text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC541DWG

74AC Series 2 to 6 V Octal Buffer/Line Driver w/ 3-State Outputs - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC541DWG - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: C/AC
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC74AC541DWG is an Octal Buffer/Line Driver with 3−State Outputs, available in a SOIC-20 package.

Features:

  • 3−State Outputs
  • Inputs and Outputs Opposite Side of Package, Allowing Easier Interface to Microprocessors
  • Outputs Source/Sink 24 mA
  • MC74AC540/74ACT540 Provides Inverted Outputs
  • MC74AC541/74ACT541 Provides Noninverted Outputs
  • ′ACT540 and ′ACT541 Have TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
39,216
Factory Lead Time:
11 Weeks
Minimum Order:
2280
Multiple Of:
38
Total
$763.80
USD
Quantity
Unit Price
76
$0.35
380
$0.34
950
$0.335
2,850
$0.33
5,700+
$0.32
Product Variant Information section