text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVX08MTCX

74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74LVX08MTCX - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 20µA
Power Dissipation: 180mW
Propagation Delay: 17ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Quiescent Current: 20µA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74LVX08MTCX is a Quad 2-input AND Gate. The inputs tolerate voltages up to 7 V allowing the interface of 5 V systems to 3 V systems. Available in TSSOP-14 Package.

Features:

  • Input voltage level translation from 5 V to 3 V
  • Ideal for low power/low noise 3.3 V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Building & Home Control
  • Camcorder

View the Available 74LVX08 Series of AND Gates

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500
$0.265
7,500
$0.26
12,500+
$0.255
Product Variant Information section