text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVX32MTCX

74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input OR Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74LVX32MTCX - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74LVX32 Series contains four 2-input OR gates. The inputs tolerate voltages up to 7 V allowing the interface of 5 V systems to 3 V systems

Features:

  • Input voltage level translation from 5 V to 3 V
  • Ideal for low power/low noise 3.3 V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.28
5,000
$0.275
12,500+
$0.27
Product Variant Information section