text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVX541MTCX

74LVX541 Series 3.6 V 3 State Low Voltage Octal Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
onsemi 74LVX541MTCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: LV/U/X/XT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 40µA
Power Dissipation: 180mW
Propagation Delay: 17ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 20
Quiescent Current: 40µA
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Unit Price
2,500
$0.325
5,000
$0.32
12,500+
$0.315
Product Variant Information section