text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX50DTR2G

74LVX Series 8 Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LVX50DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: LV/U/X/XT
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 20µA
Propagation Delay: 16ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -4µA
Low Level Output Current: 4µA
No of Pins: 14
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
2500
Total
$1,417.50
USD
Quantity
Unit Price
2,500
$0.193
5,000
$0.191
7,500
$0.189
10,000
$0.188
12,500+
$0.185
Product Variant Information section