text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX574DWR2G

74LVX Series Octal D-Type Flip-Flop with 3-State Outputs - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LVX574DWR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: LV/U/X/XT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC74LVX574 is an advanced high speed CMOS octal flip-flop with 3-state outputs. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems. This 8-bit D-type flip-flop is controlled by a clock pulse input and an output enable input. When the output enable input is high, the eight outputs are in a high impedance state.

Features:

  • High Speed: tPD = 8.5 ns (Typ) at VCC = 3.3 V
  • Low Power Dissipation: ICC = 4 µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance:
    • Human Body Model > 2000 V
    • Machine Model > 200 V
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,080.00
USD
Quantity
Unit Price
1,000
$0.365
2,000
$0.36
5,000
$0.355
10,000+
$0.35
Product Variant Information section