text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX8051DTR2G

74LVX Series 2 to 6 V 30 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LVX8051DTR2G - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: LV/U/X/XT
No of Functions / Channels: 8
Supply Voltage-Nom: 2.5V to 6V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
55,000
Factory Lead Time:
27 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,400.00
USD
Quantity
Unit Price
2,500
$0.285
5,000
$0.28
10,000
$0.275
12,500+
$0.27
Product Variant Information section