text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP2G38GT,115

74AUP Series 0.8 - 3.6V Low-Power Dual 2-Input NAND Gate w/ Open Drain - XSON-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP2G38GT,115 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 0.8V to 3.6V
Package Style:  XSON-8
Mounting Method: Surface Mount
Features & Applications

The 74AUP2G38GT,115 is a Low power dual 2-input NAND gate with open-drain output, this device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V.

Features:

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • Low static power consumption; ICC = 0.9 µA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,100.00
USD
Quantity
Unit Price
5,000+
$0.42
Product Variant Information section