text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WV04P6X

NC7WV04 Series 3.6 V Surface Mount TinyLogic ULP-A Dual Inverter - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
onsemi NC7WV04P6X - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 2
Supply Voltage-Nom: 0.9V to 3.6V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NC7WV04P6X is a Ultra Low Power dual inverter,designed for optimized power and speed.It operates with core supply voltage ranging from 0.9 V to 3.6 V.

This device is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining extremely low CMOS power dissipation.

Features:

  • Power-Off high impedance inputs and outputs
  • Ultra small MicroPak™ Pb-Free package
  • 0.9 V to 3.6 V VCC supply operation
  • 3.6 V overvoltage tolerant I/O's at VCC from 0.9 V to 3.6 V
  • Uses patented Quiet Series noise/EMI reduction circuitry
  • Ultra small MicroPak leadfree package
  • Ultra low dynamic power

Applications:

  • Battery powered applications
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.90
USD
Quantity
Unit Price
3,000
$0.0943
6,000
$0.0927
12,000
$0.0912
15,000
$0.0907
45,000+
$0.0878
Product Variant Information section