text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC00MTCX

74VHC Series High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
onsemi 74VHC00MTCX - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 8
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74VHC00 Series is an advanced high-speed CMOS 2-Input NAND Gate fabricated with silicon gate CMOS technology.

It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

This device can be used to interface 5 V to 3 V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Features:

  • High Speed tPD = 3.7 ns (typ) at TA = 25°C
  • High noise immunity VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Low noise VOLP = 0.8 V (max)
  • Low power dissipation ICC = 2 µA (max) at TA = 25°C
  • Pin and function compatible with 74HC00

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
7,500
USA:
7,500
17,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$477.50
USD
Quantity
Unit Price
2,500
$0.191
5,000
$0.189
7,500
$0.187
10,000
$0.186
12,500+
$0.183
Product Variant Information section