text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC08MX

74VHC Series High Speed CMOS Quad 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi 74VHC08MX - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Propagation Delay: 5.8ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
7,500
$0.295
12,500+
$0.29
Product Variant Information section