text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4070BT,653

4070BT Series 3 to 15 V Surface Mount Quadruple Exclusive-OR Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Nexperia HEF4070BT,653 - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 15V
Power Dissipation: 500mW
Propagation Delay: 30ns
Operating Temperature: -40°C to +85°C
Capacitance: 7.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -3mA
Low Level Output Current: 3mA
No of Pins: 14
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The HEF4070BT,653 provides the positive quadruple exclusive-OR function. The outputs are fully buffered for highest noise immunity and pattern insensitivity of output impedance.

Applications:

  • Logical comparators
  • Parity checkers and generators

 

 

Pricing Section
Global Stock:
17,500
USA:
17,500
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Unit Price
2,500
$0.25
5,000+
$0.245
Product Variant Information section