text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14011BDR2G

MC14011B Series 3 to 18 VDC Surface Mount Quad 2-Input NAND Gate - SOIC-14

Product Specification Section
onsemi MC14011BDR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The B Series logic gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.

Key Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range.
  • Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
  • Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
2,500
$0.126
5,000
$0.125
7,500
$0.124
12,500
$0.123
25,000+
$0.121