text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14093BDTR2G

MC14093B Series 3 - 18 V Quad 2 Input NAND Schmitt Trigger - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
onsemi MC14093BDTR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Schmidt Trigger
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 18V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
10,000+
$0.215
Product Variant Information section