text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC02DR2G

MC74AC02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi MC74AC02DR2G - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74AC02DR2G is a Quad 2-Input NOR Gate available in SOIC-14 pin surface mount package. 

Features:

  • Outputs Source/Sink 24 mA
  • ACT02 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.28
5,000
$0.275
10,000
$0.27
12,500+
$0.265
Product Variant Information section