text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT08DG

MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT08DG - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74ACT08DG is a Quad 2-Input AND Gate available in SOIC-14 pin surface mount package..

Features:

  • Outputs Source/Sink 24 mA
  • ACT08 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4620
Multiple Of:
55
Total
$1,039.50
USD
Quantity
Unit Price
110
$0.24
550
$0.23
4,125
$0.225
8,250+
$0.215
Product Variant Information section